2.5V fixed output, 200mA positive linear voltage regulator with a 2% accuracy. Features high 68dB PSRR and low 30µA quiescent current. Operates from a 2V to 5.5V input voltage range, with a minimum current limit of 220mA. Suitable for operation between -40°C and 125°C. Packaged in Tape and Reel.
Texas Instruments TLV70025DCKT technical specifications.
| Accuracy | 2% |
| Lead Free | Lead Free |
| Min Current Limit | 220mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.5V |
| Max Power Dissipation | 320mW |
| Max Supply Current | 270uA |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 68dB |
| Quiescent Current | 30uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV70025DCKT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.