
2.5V fixed output, positive linear voltage regulator with 200mA maximum output current. Features a low dropout voltage of 175mV and high Power Supply Rejection Ratio (PSRR) of 68dB. Operates from a 2V to 5.5V input voltage range with a maximum supply current of 270uA and quiescent current of 30uA. Packaged in a compact SOT-23-5 with dimensions of 3.05mm length, 1.75mm width, and 1mm height. RoHS compliant and suitable for operation between -40°C and 125°C.
Texas Instruments TLV70025DDCT technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 175mV |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.5V |
| Max Power Dissipation | 500mW |
| Max Supply Current | 270uA |
| Nominal Output Voltage | 2.5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 250 |
| Packaging | Cut Tape |
| Polarity | Positive |
| Power Dissipation | 500mW |
| Power Supply Rejection Ratio (PSRR) | 68dB |
| Quiescent Current | 30uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 31uA |
| Thickness | 870um |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV70025DDCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
