The TLV70028DCKR is a single-output linear voltage regulator with an output voltage of 2.8V and a maximum output current of 200mA. It has a dropout voltage of 175mV and a maximum power dissipation of 320mW. The device is packaged in a 5-pin SC-70 package and is RoHS compliant. It operates over a temperature range of -40°C to 125°C and has a quiescent current of 30uA.
Texas Instruments TLV70028DCKR technical specifications.
| Accuracy | 2% |
| Package/Case | SC |
| Dropout Voltage | 175mV |
| Lead Free | Lead Free |
| Min Current Limit | 220mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 2.8V |
| Min Output Voltage | 2.8V |
| Max Power Dissipation | 320mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 2.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 30uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV70028DCKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
