
2.8V fixed output, positive polarity, low-dropout voltage regulator (LDO) with 200mA maximum output current. Features a low quiescent current of 30µA and a dropout voltage of 175mV. Operates from a 2V to 5.5V input voltage range, with a maximum input voltage of 5.5V. Offers 2% accuracy and a minimum current limit of 220mA. Packaged in a 5-pin SC package, this lead-free component operates from -40°C to 125°C.
Texas Instruments TLV70028DCKT technical specifications.
| Accuracy | 2% |
| Package/Case | SC |
| Dropout Voltage | 175mV |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2.15mm |
| Min Current Limit | 220mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 2.8V |
| Min Output Voltage | 2.8V |
| Max Power Dissipation | 320mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Nominal Output Voltage | 2.8V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 2.8V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Polarity | Positive |
| Quiescent Current | 30uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 31uA |
| Termination | SMD/SMT |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV70028DCKT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
