The TLV70028DSET is a low dropout linear voltage regulator with an output voltage of 2.8V and a maximum output current of 200mA. It operates within a temperature range of -40°C to 125°C and has a quiescent current of 30uA. The device is packaged in a SON-6 package and is RoHS compliant. It features a dropout voltage of 175mV and a maximum power dissipation of 555mW.
Sign in to ask questions about the Texas Instruments TLV70028DSET datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV70028DSET technical specifications.
| Accuracy | 2% |
| Package/Case | WFDFN |
| Dropout Voltage | 175mV |
| Lead Free | Lead Free |
| Min Current Limit | 220mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 2.8V |
| Min Output Voltage | 2.8V |
| Max Power Dissipation | 555mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 2.8V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 30uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV70028DSET to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
