
2.9V fixed output, positive linear voltage regulator with 200mA maximum output current. Features a low 175mV dropout voltage and 68dB high Power Supply Rejection Ratio (PSRR). Operates from a 2V to 5.5V input voltage range with a low 30µA quiescent current. Accuracy is maintained at 2% across an operating temperature range of -40°C to 125°C. Packaged in a 6-WSON with tape and reel packaging.
Sign in to ask questions about the Texas Instruments TLV70029DSET datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV70029DSET technical specifications.
| Accuracy | 2% |
| Package/Case | SON |
| Dropout Voltage | 175mV |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 2.9V |
| Min Output Voltage | 2.9V |
| Max Power Dissipation | 500mW |
| Max Supply Current | 270uA |
| Nominal Output Voltage | 2.9V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 2.9V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 68dB |
| Quiescent Current | 30uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 31uA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV70029DSET to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
