
3V fixed output, positive polarity, low-dropout voltage regulator with 200mA maximum output current. Features 2% output voltage accuracy, 30µA quiescent current, and a wide input voltage range of 2V to 5.5V. Operates from -40°C to 125°C with a minimum current limit of 220mA and 320mW power dissipation. Packaged in SC-70, lead-free, and RoHS compliant.
Texas Instruments TLV70030DCKR technical specifications.
| Accuracy | 2% |
| Package/Case | SC |
| Lead Free | Lead Free |
| Min Current Limit | 220mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 3V |
| Min Output Voltage | 3V |
| Max Power Dissipation | 320mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 320mW |
| Quiescent Current | 30uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV70030DCKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
