
3V fixed output, positive linear voltage regulator with 200mA maximum output current. Features 175mV dropout voltage, 2% output voltage accuracy, and 68dB Power Supply Rejection Ratio (PSRR). Operates from 2V to 5.5V input voltage with a low 30µA quiescent current. Packaged in a thin 5-SOT-23 (TSOT) SMD/SMT termination, measuring 3.05mm x 1.75mm x 1mm, suitable for operation between -40°C and 125°C.
Sign in to ask questions about the Texas Instruments TLV70030DDCT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV70030DDCT technical specifications.
| Accuracy | 2% |
| Package/Case | TSOT |
| Dropout Voltage | 175mV |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 3V |
| Min Output Voltage | 3V |
| Max Power Dissipation | 500mW |
| Max Supply Current | 270uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Nominal Output Voltage | 3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 500mW |
| Power Supply Rejection Ratio (PSRR) | 68dB |
| Quiescent Current | 30uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 31uA |
| Termination | SMD/SMT |
| Thickness | 870um |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV70030DDCT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.