
3.1V fixed output, positive polarity, low-dropout linear voltage regulator with 200mA maximum output current. Features 2% accuracy, 30µA quiescent current, and 68dB Power Supply Rejection Ratio (PSRR). Operates from a 2V to 5.5V input voltage range and is available in a lead-free, surface-mount WFDFN package. Suitable for applications requiring low power consumption and stable voltage regulation across a -40°C to 125°C temperature range.
Sign in to ask questions about the Texas Instruments TLV70031DSER datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV70031DSER technical specifications.
| Accuracy | 2% |
| Package/Case | WFDFN |
| Lead Free | Lead Free |
| Min Current Limit | 220mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Power Dissipation | 555mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 3.1V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 555mW |
| Power Supply Rejection Ratio (PSRR) | 68dB |
| Quiescent Current | 30uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV70031DSER to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
