
The TLV70032DDCT is a low dropout linear regulator with an output voltage of 4.8V and a maximum output current of 200mA. It operates over a temperature range of -40°C to 125°C and is available in a SOT-23-5 package. This device is RoHS compliant and features a power supply rejection ratio of 68dB and a quiescent current of 30uA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TLV70032DDCT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 2% |
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 3.2V |
| Min Output Voltage | 3.2V |
| Max Power Dissipation | 500mW |
| Max Supply Current | 270uA |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 4.8V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 68dB |
| Quiescent Current | 30uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV70032DDCT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
