The TLV70032QDDCRQ1 is a 3.2V linear voltage regulator with an output current of 200mA. It operates from a minimum input voltage of 2V and a maximum input voltage of 5.5V. The device is packaged in a SOT-23-5 package and is suitable for surface mount applications. The TLV70032QDDCRQ1 has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is compliant with the AEC-Q100 automotive standard and is lead free.
Texas Instruments TLV70032QDDCRQ1 technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 175mV |
| Lead Free | Lead Free |
| Min Current Limit | 220mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 3.2V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 55uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV70032QDDCRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.