
3.3V fixed output, positive polarity linear voltage regulator with 200mA maximum output current. Features 175mV dropout voltage, 2% output voltage accuracy, and 68dB power supply rejection ratio (PSRR). Operates from 2V to 5.5V input voltage with a low 30uA quiescent current. Housed in a compact TSOT package with dimensions of 2.9mm length, 1.6mm width, and 1.1mm height. Suitable for operation between -40°C and 125°C.
Sign in to ask questions about the Texas Instruments TLV70033DDCR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV70033DDCR technical specifications.
| Accuracy | 2% |
| Package/Case | TSOT |
| Dropout Voltage | 175mV |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 500mW |
| Max Supply Current | 270uA |
| Nominal Output Voltage | 3.3V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 500mW |
| Power Supply Rejection Ratio (PSRR) | 68dB |
| Quiescent Current | 30uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 870um |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV70033DDCR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
