
3.3V positive linear voltage regulator, offering 200mA maximum output current with 2% accuracy. Features low 30µA quiescent current and high Power Supply Rejection Ratio (PSRR). Operates from 2V to 5.5V input voltage, with a temperature range of -40°C to 125°C. Packaged in a compact 6-WSON (WFDFN) with dimensions of 1.5mm x 1.5mm x 800µm, supplied on tape and reel.
Sign in to ask questions about the Texas Instruments TLV70033DSER datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV70033DSER technical specifications.
| Accuracy | 2% |
| Package/Case | WFDFN |
| Height | 800um |
| Lead Free | Lead Free |
| Length | 1.5mm |
| Min Current Limit | 220mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 555mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 30uA |
| RoHS Compliant | Yes |
| Thickness | 750um |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV70033DSER to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
