
3.3V fixed output, positive linear voltage regulator with 200mA maximum output current. Features 2% output voltage accuracy, 68dB high PSRR, and 30µA quiescent current. Operates from a 2V to 5.5V input voltage range and is available in a compact 1.55mm x 1.55mm x 0.75mm WFDFN package. Suitable for applications requiring low power consumption and stable voltage regulation across a -40°C to 125°C temperature range.
Sign in to ask questions about the Texas Instruments TLV70033DSET datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV70033DSET technical specifications.
| Accuracy | 2% |
| Package/Case | WFDFN |
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 1.55mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 555mW |
| Max Supply Current | 270uA |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 555mW |
| Power Supply Rejection Ratio (PSRR) | 68dB |
| Quiescent Current | 30uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 1.55mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV70033DSET to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
