
Automotive 200-mA, fixed 3.3V output linear voltage regulator with 2% output voltage accuracy. Features a low quiescent current of 30 µA and a dropout voltage of 175 mV. Operates with input voltages from 2V to 5.5V and supports a maximum output current of 200 mA. Housed in a compact SOT-23-5 package, measuring 2.9mm x 1.6mm x 1.1mm, and operates across an automotive temperature range of -40°C to 125°C.
Texas Instruments TLV70033QDDCRQ1 technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 175mV |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Min Current Limit | 220mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 500mW |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 500mW |
| Quiescent Current | 30uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 870um |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV70033QDDCRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
