
High-performance linear voltage regulator with a 3.6V fixed output voltage and 200mA maximum output current. Features a low dropout voltage of 175mV and a high Power Supply Rejection Ratio (PSRR) of 68dB. Operates from a 2V to 5.5V input voltage range with a low quiescent current of 30µA. Packaged in a compact SOT-23 (5-pin) with dimensions of 3.05mm length, 1.75mm width, and 1mm height. Suitable for applications requiring stable voltage regulation across a -40°C to 125°C temperature range.
Sign in to ask questions about the Texas Instruments TLV70036DDCT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV70036DDCT technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23 |
| Dropout Voltage | 175mV |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 3.6V |
| Min Output Voltage | 3.6V |
| Max Power Dissipation | 500mW |
| Max Supply Current | 270uA |
| Nominal Output Voltage | 3.6V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 3.6V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 68dB |
| Quiescent Current | 30uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV70036DDCT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
