
200-mA, 3.6V fixed output linear voltage regulator with 68dB PSRR and 30µA quiescent current. Features a 2% accuracy, 220mA minimum current limit, and a maximum input voltage of 5.5V. Operates across a -40°C to 125°C temperature range, housed in a 6-WSON package. This lead-free, RoHS-compliant component offers a single positive output and is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments TLV70036DSER datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV70036DSER technical specifications.
| Accuracy | 2% |
| Package/Case | WFDFN |
| Lead Free | Lead Free |
| Min Current Limit | 220mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 3.6V |
| Min Output Voltage | 3.6V |
| Max Power Dissipation | 555mW |
| Max Supply Current | 270uA |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 3.6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 68dB |
| Quiescent Current | 30uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV70036DSER to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
