
150mA, 3V fixed output positive linear voltage regulator with 2% output voltage accuracy. Features a maximum input voltage of 24V and a minimum input voltage of 2.5V. Offers ultra-low quiescent current of 32uA and a maximum supply current of 5.5uA. Operates across a temperature range of -40°C to 125°C. Packaged in a 5-pin SOT-23-5, supplied on tape and reel.
Sign in to ask questions about the Texas Instruments TLV70130DBVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV70130DBVR technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Input Voltage | 24V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Voltage | 3V |
| Min Output Voltage | 3V |
| Max Supply Current | 5.5uA |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 32uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV70130DBVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
