
Ultra-low-IQ, positive linear voltage regulator with a 150mA output current and 3.3V fixed output voltage. Features a maximum input voltage of 24V, a dropout voltage of 400mV, and high power supply rejection ratio (PSRR) of 60dB. Operates across a wide temperature range of -40°C to 125°C with 2% accuracy. Packaged in a compact SOT-23-5 (3.05mm x 1.75mm x 1.45mm) for efficient board space utilization.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TLV70133DBVT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV70133DBVT technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 400mV |
| Height | 1.45mm |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Input Voltage | 24V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Max Supply Current | 5.5uA |
| Nominal Output Voltage | 3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 32uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 1.2mm |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV70133DBVT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
