
The TLV70212DBVR is a 1.2V linear voltage regulator with an output current of 300mA and a maximum power dissipation of 200mW. It operates over a temperature range of -40°C to 125°C and is packaged in a SOT-23-5 package. The device is lead-free and RoHS compliant. The TLV70212DBVR has a quiescent current of 30uA and an accuracy of 2%. It is suitable for use in a variety of applications requiring a stable 1.2V output voltage.
Sign in to ask questions about the Texas Instruments TLV70212DBVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV70212DBVR technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Min Current Limit | 320mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Output Voltage | 1.2V |
| Min Output Voltage | 1.2V |
| Max Power Dissipation | 200mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 1.2V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 30uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV70212DBVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
