
The TLV70215PDBVR is a single-output linear voltage regulator from Texas Instruments. It features a dropout voltage of 220mV and can deliver a maximum output current of 300mA. The device is packaged in a SOT-23-5 package and is suitable for surface mount applications. The operating temperature range is from -40°C to 125°C. The TLV70215PDBVR is RoHS compliant and lead free.
Sign in to ask questions about the Texas Instruments TLV70215PDBVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV70215PDBVR technical specifications.
| Accuracy | 0.5% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 220mV |
| Lead Free | Lead Free |
| Min Current Limit | 320mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Polarity | Positive |
| Quiescent Current | 30uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV70215PDBVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
