
The TLV70215PDBVT is a single-output linear voltage regulator with an output voltage of 1.5V and a maximum output current of 300mA. It operates over a temperature range of -40°C to 125°C and has a dropout voltage of 220mV. The device is packaged in a SOT-23-5 package and is lead-free. It is RoHS compliant and suitable for surface mount applications.
Sign in to ask questions about the Texas Instruments TLV70215PDBVT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV70215PDBVT technical specifications.
| Accuracy | 0.5% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 220mV |
| Lead Free | Lead Free |
| Min Current Limit | 320mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 30uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV70215PDBVT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
