The TLV70215QDBVRQ1 is a linear voltage regulator with a fixed output voltage of 1.47V to 1.53V and a maximum output current of 300mA. It operates from an input voltage range of 2V to 5.5V and has a dropout voltage of 0.22V. The device is packaged in an LSSOP-8 package and is qualified to AEC-Q100 automotive standards. It can operate over a temperature range of -40C to 125C.
Sign in to ask questions about the Texas Instruments TLV70215QDBVRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV70215QDBVRQ1 technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2 |
| Output Voltage1-Min | 1.47 |
| Output Voltage1-Max | 1.53 |
| Output Current1-Max | 0.3 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.22 |
| Output Voltage1-Nom | 1.5 |
| Operating Temperature TJ-Min | -40 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLV70215QDBVRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.