The TLV7021DBVR is an automotive-grade comparator from Texas Instruments, operating within a temperature range of -40°C to 125°C. It features a 1.8V supply voltage and a maximum supply current of 0.01mA. The comparator has a maximum input offset voltage of 8mV and an average bias current of 5nA. It is available in a 1.6mm x 2.9mm LSSOP-5 package.
Sign in to ask questions about the Texas Instruments TLV7021DBVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV7021DBVR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Current-Max | 0.01 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 8000 |
| Average Bias Current-Max (IIB) | 0.000005 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLV7021DBVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.