
300mA, 2V fixed output positive linear voltage regulator with 260mV dropout voltage and 68dB PSRR. Features 30µA quiescent current, 320mA minimum current limit, and a maximum input voltage of 5.5V. Operates across a -40°C to 125°C temperature range. Housed in a compact 5-SOT-23 package with active output discharge and enable functionality.
Sign in to ask questions about the Texas Instruments TLV70220PDBVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV70220PDBVR technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 260mV |
| Height | 1.45mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Min Current Limit | 320mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Output Voltage | 2V |
| Min Output Voltage | 2V |
| Max Power Dissipation | 275mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 2V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 68dB |
| Quiescent Current | 30uA |
| RoHS Compliant | Yes |
| Thickness | 1.2mm |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV70220PDBVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
