Automotive 300-mA LDO voltage regulator, featuring a fixed 2.5V output with ±20mV tolerance. This 6-terminal device operates from a 3V to 5.5V input, delivering up to 300mA output current. It boasts a low dropout voltage of 220mV nominal and high Power Supply Rejection Ratio (PSRR). Designed for automotive applications, it operates across a -40°C to 125°C temperature range and meets AEC-Q100 standards. The compact 1.5mm x 1.5mm S-PDSO-N6 package ensures efficient board space utilization.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TLV70225QDSERQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV70225QDSERQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 1.5 |
| Length | 1.5 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 3 |
| Output Voltage1-Min | 2.45 |
| Output Voltage1-Max | 2.55 |
| Output Current1-Max | 0.3 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.22 |
| Output Voltage1-Nom | 2.5 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 6 |
| Screening Level | AEC-Q100 |
| Line Regulation-Max | 0.005 |
| Load Regulation-Max | 0.015 |
| Dropout Voltage1-Max | 0.375 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLV70225QDSERQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.