
300mA, 2.8V fixed output positive linear voltage regulator with 75mV dropout voltage. Features 30µA quiescent current, 2% accuracy, and a maximum input voltage of 5.5V. Designed for operation from -40°C to 125°C, this regulator is housed in a compact SOT-23-5 package. Includes an enable function and offers high power supply rejection ratio (PSRR).
Sign in to ask questions about the Texas Instruments TLV70228DBVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV70228DBVR technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 75mV |
| Height | 1.45mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Min Current Limit | 320mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Output Voltage | 2.8V |
| Min Output Voltage | 2.8V |
| Max Power Dissipation | 500mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 2.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 30uA |
| RoHS Compliant | Yes |
| Thickness | 1.2mm |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV70228DBVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
