
300mA fixed 2.8V positive linear voltage regulator with 75mV dropout voltage. Features 30uA quiescent current, 2% output voltage accuracy, and a maximum input voltage of 5.5V. Operates from -40°C to 125°C with 320mA minimum current limit. Packaged in a 6-WSON (WFDFN) for tape and reel distribution.
Sign in to ask questions about the Texas Instruments TLV70228DSER datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV70228DSER technical specifications.
| Accuracy | 2% |
| Package/Case | WFDFN |
| Dropout Voltage | 75mV |
| Lead Free | Lead Free |
| Min Current Limit | 320mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Output Voltage | 2.8V |
| Min Output Voltage | 2.8V |
| Max Power Dissipation | 555mW |
| Nominal Output Voltage | 2.8V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 2.8V |
| Output Voltage Accuracy | 0.5% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 555mW |
| Quiescent Current | 30uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV70228DSER to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
