
300mA, 2.8V fixed output positive linear voltage regulator with 75mV dropout voltage. Features 2% output voltage accuracy, 30µA quiescent current, and 320mA minimum current limit. Operates from a 2V to 5.5V input voltage range and supports a -40°C to 125°C temperature range. Housed in a 5-SOT-23 package, this RoHS compliant component offers high PSRR and active output discharge.
Texas Instruments TLV70228PDBVR technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 75mV |
| Lead Free | Lead Free |
| Min Current Limit | 320mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Output Voltage | 2.8V |
| Min Output Voltage | 2.8V |
| Max Power Dissipation | 500mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 2.8V |
| Output Voltage Accuracy | 0.5% |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 500mW |
| Quiescent Current | 30uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV70228PDBVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
