
The TLV70228QDDCRQ1 is a single-output linear voltage regulator with an output voltage of 2.8V. It has a maximum output current of 300mA and can operate from an input voltage range of 2V to 5.5V. The device is packaged in a SOT-23-5 package and is suitable for surface mount applications. It has an operating temperature range of -40°C to 125°C and is compliant with AEC-Q100 for automotive applications.
Sign in to ask questions about the Texas Instruments TLV70228QDDCRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV70228QDDCRQ1 technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 260mV |
| Lead Free | Lead Free |
| Min Current Limit | 320mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 2.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 30uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV70228QDDCRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
