
The TLV70229DSER is a single output linear voltage regulator with an output voltage of 2.9V and a maximum output current of 300mA. It operates over a temperature range of -40°C to 125°C and has a power dissipation of 555mW. The device is packaged in a WSON-6 package and is RoHS compliant. It has a high accuracy of 0.5% and a low quiescent current of 30uA.
Sign in to ask questions about the Texas Instruments TLV70229DSER datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV70229DSER technical specifications.
| Accuracy | 2% |
| Package/Case | WFDFN |
| Lead Free | Lead Free |
| Min Current Limit | 320mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Output Voltage | 2.9V |
| Min Output Voltage | 2.9V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 300mA |
| Output Voltage | 2.9V |
| Output Voltage Accuracy | 0.5% |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 555mW |
| Quiescent Current | 30uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV70229DSER to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
