
The TLV70229DSET is a single linear voltage regulator with an output voltage of 2.9V and a maximum output current of 300mA. It has a dropout voltage of 220mV and is packaged in a WSON-6 package type. The device is designed for surface mount applications and has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The TLV70229DSET is RoHS compliant and lead free.
Sign in to ask questions about the Texas Instruments TLV70229DSET datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV70229DSET technical specifications.
| Package/Case | WFDFN |
| Dropout Voltage | 220mV |
| Lead Free | Lead Free |
| Min Current Limit | 320mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 300mA |
| Output Voltage | 2.9V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV70229DSET to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.