The TLV70230QDSERQ1 is a 3V linear voltage regulator with a maximum output current of 0.3A. It operates from an input voltage range of 3.5V to 5.5V and has a dropout voltage of up to 0.375V. The device is packaged in a WSON-6 package and is compliant with AEC-Q100. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C.
Texas Instruments TLV70230QDSERQ1 technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 1.5 |
| Length | 1.5 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 3.5 |
| Output Voltage1-Min | 2.94 |
| Output Voltage1-Max | 3.06 |
| Output Current1-Max | 0.3 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.22 |
| Output Voltage1-Nom | 3 |
| Operating Temperature TJ-Min | -40 |
| Screening Level | AEC-Q100 |
| Dropout Voltage1-Max | 0.375 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLV70230QDSERQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.