
3.3V fixed output, positive linear voltage regulator with 300mA maximum output current. Features 220mV dropout voltage, 68dB PSRR, and 30µA quiescent current. Operates from a 2V to 5.5V input voltage range with 2% output voltage accuracy. Housed in a compact SOT-23 package, this lead-free component is rated for -40°C to 125°C operating temperatures.
Texas Instruments TLV70233DBVT technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23 |
| Dropout Voltage | 220mV |
| Height | 1.45mm |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 500mW |
| Max Supply Current | 370uA |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Output Voltage Accuracy | 0.5% |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 500mW |
| Power Supply Rejection Ratio (PSRR) | 68dB |
| Quiescent Current | 30uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV70233DBVT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
