
3.3V fixed output, positive linear voltage regulator with 300mA maximum output current. Features a low 260mV dropout voltage and 30µA quiescent current, with a maximum supply current of 370µA. Operates from a 2V to 5.5V input voltage range and offers a high 68dB Power Supply Rejection Ratio (PSRR). Accuracy is maintained at 2%, with a wide operating temperature range of -40°C to 125°C. Packaged in a 6-WSON (WFDFN) for tape and reel deployment.
Sign in to ask questions about the Texas Instruments TLV70233DSER datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV70233DSER technical specifications.
| Accuracy | 2% |
| Package/Case | WFDFN |
| Dropout Voltage | 260mV |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 555mW |
| Max Supply Current | 370uA |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 68dB |
| Quiescent Current | 30uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV70233DSER to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
