
3.3V positive fixed output voltage, 300mA output current linear voltage regulator. Features 220mV dropout voltage and 30µA quiescent current. Operates from a 2V to 5.5V input voltage range with 0.5% accuracy. Packaged in a 5-pin SOT-23-5 surface mount case, this RoHS compliant component offers a wide operating temperature range of -40°C to 125°C.
Texas Instruments TLV70233PDBVT technical specifications.
| Accuracy | 0.5% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 220mV |
| Height | 1.45mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Min Current Limit | 320mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 30uA |
| RoHS Compliant | Yes |
| Thickness | 1.2mm |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV70233PDBVT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
