
Positive fixed output LDO regulator, 2.35V, 0.3A maximum output current. Features include current limit and thermal shutdown protection. This 5-pin SOT-23 surface mount device offers a typical dropout voltage of 0.26V at 300mA and operates from a 2V to 5.5V input voltage range. The plastic package has a maximum length of 3.05mm and width of 1.75mm.
Texas Instruments TLV70235DBVT technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT-23 |
| Package/Case | SOT-23 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 3.05(Max) |
| Package Width (mm) | 1.75(Max) |
| Package Height (mm) | 1.1 |
| Seated Plane Height (mm) | 1.45(Max) |
| Pin Pitch (mm) | 0.95 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-178AA |
| Type | LDO |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 2.35V |
| Polarity | Positive |
| Maximum Output Current | 0.3A |
| Minimum Input Voltage | 2V |
| Maximum Input Voltage | 5.5V |
| Typical Dropout Voltage @ Current | 0.26@300mAV |
| Maximum Dropout Voltage @ Current | 0.375@300mAV |
| Accuracy | ±0.5(Typ)% |
| Line Regulation | 1mV(Typ) |
| Load Regulation | 1mV(Typ) |
| Junction to Ambient | 249.2°C/W |
| Junction to Case | 136.4°C/W |
| Typical Quiescent Current | 0.03mA |
| Special Features | Current Limit|Thermal Shutdown Protection |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments TLV70235DBVT to view detailed technical specifications.
No datasheet is available for this part.