
3.6V positive fixed output linear voltage regulator, offering 300mA output current with a low 220mV dropout voltage. Features high Power Supply Rejection Ratio (PSRR) and a low 30µA quiescent current. Operates from a 2V to 5.5V input voltage range with 2% accuracy. Packaged in a 6-WSON, this lead-free component is suitable for operation between -40°C and 125°C.
Texas Instruments TLV70236DSER technical specifications.
| Accuracy | 2% |
| Package/Case | WFDFN |
| Dropout Voltage | 220mV |
| Lead Free | Lead Free |
| Min Current Limit | 320mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Output Voltage | 3.6V |
| Min Output Voltage | 3.6V |
| Max Power Dissipation | 555mW |
| Nominal Output Voltage | 3.6V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 3.6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 30uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV70236DSER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
