
The TLV70236DSET is a single 3.6V fixed linear voltage regulator with an output current of 300mA. It operates over a wide input voltage range of 2V to 5.5V and has a dropout voltage of 220mV. The device is packaged in a WFDFN package and is lead-free. It has a quiescent current of 30uA and is RoHS compliant. The TLV70236DSET is rated for operation over a temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments TLV70236DSET datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV70236DSET technical specifications.
| Accuracy | 2% |
| Package/Case | WFDFN |
| Dropout Voltage | 220mV |
| Lead Free | Lead Free |
| Min Current Limit | 320mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Output Voltage | 3.6V |
| Min Output Voltage | 3.6V |
| Number of Regulators | 1 |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 3.6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 30uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV70236DSET to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
