
The TLV70237DSET is a single output linear voltage regulator with an output voltage of 3.7V and a maximum output current of 300mA. It has a dropout voltage of 220mV and a maximum power dissipation of 555mW. The device is available in a VSON package and is suitable for surface mount applications. The operating temperature range is from -40°C to 125°C. The TLV70237DSET is RoHS compliant and lead free.
Sign in to ask questions about the Texas Instruments TLV70237DSET datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV70237DSET technical specifications.
| Accuracy | 2% |
| Package/Case | WFDFN |
| Dropout Voltage | 220mV |
| Lead Free | Lead Free |
| Min Current Limit | 320mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Power Dissipation | 555mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 3.7V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 55uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV70237DSET to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.