
The TLV70243DSER is a linear voltage regulator with a fixed output voltage of 4.214V to 4.386V and a maximum output current of 0.3A. It has a maximum operating temperature of 125°C and is packaged in a 6-pin S-PDSO-N6 package. The device is designed for use in a variety of applications where a stable voltage is required. It is suitable for use in industrial and automotive applications where high reliability and temperature stability are important.
Texas Instruments TLV70243DSER technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 1.5 |
| Length | 1.5 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4.8 |
| Output Voltage1-Min | 4.214 |
| Output Voltage1-Max | 4.386 |
| Output Current1-Max | 0.3 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.22 |
| Output Voltage1-Nom | 4.3 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.375 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLV70243DSER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.