
The TLV702475DBVR is a single linear voltage regulator with an output voltage of 4.75V and a maximum output current of 300mA. It operates over a temperature range of -40°C to 125°C and has a maximum power dissipation of 500mW. The device is packaged in a SOT-23-5 package and is lead-free. It is RoHS compliant and has a quiescent current of 30uA.
Sign in to ask questions about the Texas Instruments TLV702475DBVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV702475DBVR technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Min Current Limit | 320mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Output Voltage | 4.75V |
| Min Output Voltage | 4.75V |
| Max Power Dissipation | 500mW |
| Number of Regulators | 1 |
| Output Current | 300mA |
| Output Voltage | 4.75V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 30uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV702475DBVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
