
The TLV702475DBVT is a single linear voltage regulator with an output voltage of 4.75V and a maximum output current of 300mA. It has a maximum power dissipation of 500mW and operates over a temperature range of -40°C to 125°C. The device is packaged in a SOT-23-5 package and is lead free. It is RoHS compliant and has a quiescent current of 30uA.
Sign in to ask questions about the Texas Instruments TLV702475DBVT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV702475DBVT technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Min Current Limit | 320mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Output Voltage | 4.75V |
| Min Output Voltage | 4.75V |
| Max Power Dissipation | 500mW |
| Number of Regulators | 1 |
| Output Current | 300mA |
| Output Voltage | 4.75V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 30uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV702475DBVT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
