
The TLV70313DBVR is a fixed linear voltage regulator with a nominal output voltage of 1.3V and a maximum output current of 0.3A. It operates over a wide input voltage range of 2 to 5.5V and has a dropout voltage of 0.22V. The device is packaged in a 5-pin LSSOP package and is suitable for use in applications requiring a stable and efficient voltage supply. The TLV70313DBVR is rated for operation over a temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments TLV70313DBVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV70313DBVR technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2 |
| Output Voltage1-Min | 1.274 |
| Output Voltage1-Max | 1.326 |
| Output Current1-Max | 0.3 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.22 |
| Output Voltage1-Nom | 1.3 |
| Operating Temperature TJ-Min | -40 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLV70313DBVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.