The TLV70330DBVR is a low dropout linear voltage regulator with a fixed output voltage of 3V. It has a maximum output current of 0.3A and can operate over a temperature range of -40C to 125C. The device is packaged in a SOT-23, 5 PIN package and is suitable for use in applications where a low dropout voltage is required. The TLV70330DBVR can handle an input voltage range of 3.5V to 5.5V and has a dropout voltage of 0.22V at 0.3A.
Sign in to ask questions about the Texas Instruments TLV70330DBVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV70330DBVR technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 3.5 |
| Output Voltage1-Min | 2.94 |
| Output Voltage1-Max | 3.06 |
| Output Current1-Max | 0.3 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.22 |
| Output Voltage1-Nom | 3 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.375 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLV70330DBVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.