The TLV7041DPWR is an automotive-grade comparator from Texas Instruments. It operates over a temperature range of -40°C to 125°C and is available in a 5-pin X2SON package. The device has a supply voltage range of 1.8V to 7V and a maximum supply current of 0.9uA. It is designed for use in automotive applications and meets the requirements of the automotive temperature grade.
Sign in to ask questions about the Texas Instruments TLV7041DPWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV7041DPWR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBCC-B5 |
| Width | 0.8 |
| Length | 0.8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Current-Max | 0.0009 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 8000 |
| Average Bias Current-Max (IIB) | 0.000002 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLV7041DPWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.