
Ultra-low-IQ, positive, fixed output voltage regulator with a maximum output current of 150mA. Features a maximum input voltage of 24V and a minimum input voltage of 2.5V, delivering a stable 3V output with 2% accuracy. Operates across a wide temperature range from -40°C to 125°C, housed in a 5-SOT-23 package. Boasts a low quiescent current of 3µA and a maximum supply current of 5.5µA, suitable for power-sensitive applications. Offers a Power Supply Rejection Ratio (PSRR) of 60dB.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TLV70430DBVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 2% |
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Input Voltage | 24V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Voltage | 3V |
| Min Output Voltage | 3V |
| Max Power Dissipation | 470mW |
| Max Supply Current | 5.5uA |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV70430DBVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
