
Ultra-low-IQ, low-dropout voltage regulator offering a 3V fixed output voltage with 2% accuracy. This positive linear regulator supports a maximum input voltage of 24V and delivers up to 150mA output current. Featuring a low quiescent current of 3µA and a dropout voltage of 850mV, it operates across a wide temperature range of -40°C to 125°C. The SOT-23 package provides a compact solution with dimensions of 3.05mm x 1.75mm x 1.3mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TLV70430DBVT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLV70430DBVT technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23 |
| Dropout Voltage | 850mV |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Min Current Limit | 160mA |
| Max Input Voltage | 24V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Voltage | 3V |
| Min Output Voltage | 3V |
| Max Power Dissipation | 470mW |
| Max Supply Current | 5.5uA |
| Nominal Output Voltage | 3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 3V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 470mW |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.205V |
| RoHS Compliant | Yes |
| Thickness | 1.2mm |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV70430DBVT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
