
Ultra-low-IQ, positive linear voltage regulator, 150mA output current, 3.3V fixed output voltage. Features a 2.5V to 24V input voltage range and 850mV dropout voltage. Offers 2% accuracy and a quiescent current of 3µA. Packaged in a 5-SOT-23, operating from -40°C to 125°C. RoHS compliant.
Texas Instruments TLV70433DBVR technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 850mV |
| Lead Free | Lead Free |
| Min Current Limit | 160mA |
| Max Input Voltage | 24V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 470mW |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Adjustable, Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLV70433DBVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
