150-mA, 24-V, ultra-low-IQ, low-dropout voltage regulator 5-SOT-23 -40 to 125
Texas Instruments TLV704345DBVR technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 24 |
| Input Voltage-Min | 4.45 |
| Output Voltage1-Min | 3.381 |
| Output Voltage1-Max | 3.519 |
| Output Current1-Max | 0.15 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.4 |
| Output Voltage1-Nom | 3.45 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 1.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLV704345DBVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.